What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata CSTCE8M00G55-R0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE8M00G55-R0.

IHS

Datasheet2 pages4 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

CAD Models

Download Murata CSTCE8M00G55-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.167
Stock
425,903
2,197,703
2,197,703
Authorized Distributors
0
6
6
Capacitance
33 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
80 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of Murata CSTCE8M00G55-R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
CSTCE 8 MHz 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Resonator Operating temperature: -40...+125 °C Construction form: 3 Contacts Package: SMT Frequency: 8 MHz Load capacitance: 33 pF
RESONATOR, CERAMIC, 8MHZ, SMD; Frequency: 8MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE8M00G55-R0.
  • CSTCE8M00G55R0