
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BLM31AJ260SN1L | 7 | 7 | 6h | ||||||||
| TTI | BLM31AJ260SN1L | 0 | 3K | Tape & Reel | 1d | |||||||
| Arrow Electronics | BLM31AJ260SN1L | 0 | 1 | |||||||||
| Farnell | BLM31AJ260SN1L | 0 | 5 | Cut Tape | 2h | |||||||
| Win Source | WS-BLM31AJ260SN1L | 20 | 1065 | 16h |
Download Murata BLM31AJ260SN1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Murata BLM31AJ260SN1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: