Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18PG300SN1D

FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG300SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+377%

CAD Models

Download Murata BLM18PG300SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
$ 0.03
Stock
5,022,461
19,344,397
19,344,397
Authorized Distributors
6
6
6
Impedance
30 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R
TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R
Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200
TAIYO YUDENBKP1005HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18PG300SN1D provided by its distributors.

FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
Ferrite Bead, 0603 [1608 Metric], 30 ohm, 1 A, EMIFIL BLM18PG Series, 0.05 ohm
Ferrite beads; MURATA; BLM18PG300SN1D; 0603; 950 µm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 0603 30 OHM
Ind Chip Bead 30Ohm 100MHz Ferrite 1A 0603 Paper T/R
Avnet Japan
BLM Series 0603 30 Ohm 1000 mA 0.05 DCR Surface Mount Ferrite Bead
50mΩ ±25% 30Ω@100MHz 0603 Ferrite Beads ROHS
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
FERRITE BEAD, 0.05OHM, 1A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 30ohm; DC Current Rating: 1A; Product Range: BLM18P Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: -; Automotive Qualificat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18PG300-SN1D
  • BLM18PG300SN1D.
  • BLM18PG300SN1D..