
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BK1608HS220-T | 2,525 | 300 | 2h | ||||||||
| Aztech | BK1608HS220-T | 10,408 | 19h | |||||||||
| Worldway Electronics | BK1608HS220-T | 14,409 | 7 | Tape & Reel | 1h | |||||||
| ODG (Origin Data Global) | BK1608HS220-T | 2,525 | 400 | 1d | ||||||||
| Suntronic | BK1608HS220-T | 4,193 | 1d |
Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608HS220-T.
Download TAIYO YUDEN BK1608HS220-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN BK1608HS220-T provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608HS220-T.