Vishay ILB1206ER310V

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 500mA 50mOhm DCR 1206 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER310V.

IHS

Datasheet5 pages10 years ago

Farnell

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-6.13%

CAD Models

Download Vishay ILB1206ER310V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.058
$ 0.058
Stock
451,874
163,083
163,083
Authorized Distributors
6
6
6
Impedance
31 Ω
26 Ω
26 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Chip 31Ohm 25% 100MHz 1.5A 50mOhm DCR 1210 T/R
Ferrite Bead 31 Ohm 0402 1Ln/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ACML-0402HC-310-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of Vishay ILB1206ER310V provided by its distributors.

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 500mA 50mOhm DCR 1206 T/R
ILB Series 1206 31 Ohm 600 mA 0.06 DCR Surface Mount Ferrite Bead
FERRITE BEAD, 0.05OHM, 500mA, 1206, FULL
MULTILAYER FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
Multi-Layer Ferrite Beads 31ohms Impedance
FERRITE BEAD, 0.05OHM, 500mA, 1206; Ferrite Case Style: 1206 ^3216 Metric]; DC Current Rating: 500mA; Product Range: ILB-1206 Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: ± 25%; Automotive Qualif
Multilayer Ferrite Bead; Series:ILB; Current Rating:500mA; Resistance:50mohm; Package/Case:1206; Frequency:100MHz; Impedance:31ohm; Inductance:31µH; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Packaging:Cut Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB1206ER310V.