Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608S600ATDH5

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S600ATDH5.

IHS

Datasheet7 pages7 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
+44.92%

CAD Models

Download TDK MPZ1608S600ATDH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.026
Stock
1,897,927
1,474,267
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3.5 A
3.5 A
DC Resistance (DCR)
20 mΩ
20 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP2125HS600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM470-T
Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH1608HM600-T
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MPZ1608S600ATDH5 provided by its distributors.

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
Ferrite Bead, 3.5A, 60Ω@100MHz, 20mΩ, 0603, SMD, 1.6mm x 800μm x 750μm
Ferrite Beads 0603 60ohms 3500mA Power Line AEC-Q200
20m惟 卤25% 60惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos