Murata BLM18SG700TN1D

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18SG700TN1D.

IHS

Datasheet12 pages3 years ago

Upverter

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-26.87%

CAD Models

Download Murata BLM18SG700TN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMJ4516HM900-T
Ferrite Beads Power Chip 90Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN

Descriptions

Descriptions of Murata BLM18SG700TN1D provided by its distributors.

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18SG700TN1D; 0603; 650 µm; 100 MHz; 25 %
BLM Series 0603 70 Ohm 4000 mA 0.02 Ohm DCR Surface Mount Ferrite Bead
MURATA - BLM18SG700TN1D - Ferrite Bead, 0603 [1608 Metric], 70 ohm, 4 A, BLM18S Series, 0.02 ohm, ± 25%
Ferrite SMD Temperature range: -55 ... +125 °C DC resistance: 0.02 Ohm Impedance @ 100 MHz: 70 Ohm
FERRITE BEAD, 0.02OHM, 4A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 70ohm; DC Current Rating: 4A; Product Range: BLM18S Series; DC Resistance Max: 0.02ohm; Impedance Tolerance: ± 25%; Automotive Qualif
Ferrite Bead, 0.02Ohm, 4A, 0603; Diseño Ferrita:0603 [1608 Metric]; Tolerancia De Impedancia:± 25%; Intensidad Nominal Dc:4A; Resistencia Dc Máx.:0.02Ohm; Rango De Producto:Serie Blm18S; Ferrita, Montaje:Smd; Impedancia:70Ohm |Murata BLM18SG700TN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18SG700TN1D.
  • BLM18SG700TN1D..