Murata BLM21PG600SH1D

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG600SH1D.

IHS

Datasheet3 pages4 years ago

Newark

Ciiva

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+8.77%

CAD Models

Download Murata BLM21PG600SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.037
Stock
990,596
6,656,908
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Current Rating
1.9 A
3 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP2125HS600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM600-T
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R
Ferrite Bead, 0402, 2.5A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX600SN1D
TAIYO YUDENFBMH1608HM470-T
Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM21PG600SH1D provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
SMD Chip Inductors 0805,60ohms,Power Supply, Tape
3.5A 60¦¸@100MHz 20m¦¸ 0805 2mm*1.25mm*1.05mm
Chip Bead 60Ω@100MHz ±25% 20mΩ 3.5A 0805
Ferrite Chip, 1 Function(s), 1.9A, 2 Pin(s)
Ferrite Bead, 0.02Ohm, 3.5A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:60Ohm; Dc Current Rating:3.5A; Product Range:Blm15A Sh Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Automotive Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21PG600SH1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21PG600SH1D.
  • BLM21PG600SH1D..