Murata BLM21PG220SH1D

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Automotive Paper T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG220SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

element14

Future Electronics

Ciiva

Inventory History

3 month trend:
-13.11%

CAD Models

Download Murata BLM21PG220SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.033
Stock
905,294
5,990,983
Authorized Distributors
6
6
Impedance
22 Ω
22 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3.3 A
6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMJ1608HS220NTR
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM21PG220SH1D provided by its distributors.

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Automotive Paper T/R
Ferrite beads; MURATA; BLM21PG220SH1D; 0805; 1.05 mm; 100 MHz; 25 %
BLM Series 0805 22 Ohm 6000 mA 0.01 Ohm DCR Surface Mount Ferrite Bead
Ferrite Bead, 0.009Ohm, 6A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:22Ohm; Dc Current Rating:6A; Product Range:Emifil Blm21Pg Series; Dc Resistance Max:9Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21PG220SH1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21PG220SH1D.
  • BLM21PG220SH1D..