Murata BLM18SG260TN1D

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18SG260TN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

Future Electronics

Ciiva

DigiKey

Inventory History

3 month trend:
-27.10%

CAD Models

Download Murata BLM18SG260TN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMJ1608HM230NT
Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 T/R
TAIYO YUDENFBMJ1608HS280NT
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM18SG260TN1D provided by its distributors.

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18SG260TN1D; 0603; 650 µm; 100 MHz; 25 %
BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead
Ind Chip Bead 26 Ohm 25% 100MHz Ferrite 6A 0603 Paper T/R
Avnet Japan
MURATA - BLM18SG260TN1D - Ferrite Bead, 0603 [1608 Metric], 26 ohm, 6 A, BLM18S Series, 0.007 ohm, ± 25%
MGN FERRITE BEAD 26R@100MHz 25% 6A 0.007DCR 0603
FERRITE BEAD, 0.007OHM, 6A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 26ohm; DC Current Rating: 6A; Product Range: BLM18S Series; DC Resistance Max: 0.007ohm; Impedance Tolerance: ± 25%; Automotive Qual
Ferrite Bead, 0.007Ohm, 6A, 0603; Diseño Ferrita:0603 [1608 Metric]; Tolerancia De Impedancia:± 25%; Intensidad Nominal Dc:6A; Resistencia Dc Máx.:0.007Ohm; Rango De Producto:Serie Blm18S; Ferrita, Montaje:Smd; Impedancia:26Ohm |Murata BLM18SG260TN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18SG260TN1D.