Murata BLM15BB220SN1D

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB220SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-49.71%

CAD Models

Download Murata BLM15BB220SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
Stock
6,281,710
224,534
Authorized Distributors
6
6
Impedance
22 Ω
22 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1005LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.18Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005LL220-TV
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 400mA 180mOhm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of Murata BLM15BB220SN1D provided by its distributors.

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0402,22ohms,HiSpeed Signal Line, Tape
BLM Series 0402 22 Ohm 300 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 22Ohm 25% 100Mhz 300Ma Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15BB220SN1D
300mA 22Ω@100MHz 200mΩ 0402 SMD mount 1mm*550μm*550μm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Noise suppression products/emifil > chip emif<CA
Murata BLM15BB220SN1D フェライトビーズ
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BB220SN1D.
  • BLM15BB220SN1D..