TAIYO YUDEN BKP1608HS121-T

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BKP1608HS121-T.

IHS

Datasheet2 pages3 years ago

Farnell

Master Electronics

Future Electronics

Electro Sonic

CAD Models

Download TAIYO YUDEN BKP1608HS121-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor

Descriptions

Descriptions of TAIYO YUDEN BKP1608HS121-T provided by its distributors.

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
BK-P Series 0603 120 Ohm 2.7 A 35 mOhm Multilayer Chip Bead Inductor
Ferrite beads; TAIYO YUDEN; BKP1608HS121-T; 0603; 950 µm; 100 MHz; 25 %
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 120Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
FERRITE BEAD, 0.035OHM, 2.7A, 0603, FULL REEL
Ferrite Beads HI CUR LW RDC 0603 120OHMS 25%
FERRITE BEAD HI CURRENT LOW RDC 0603 120 OHMS25
Ferrite Bead, 0.035Ohm, 2.7A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:120Ohm; Dc Current Rating:2.7A; Product Range:Bk Series; Dc Resistance Max:0.035Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BKP1608HS121-T

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BKP 1608HS121-T
  • BKP1608HS121T
  • LF BKP1608 HS121-T
  • LF BKP1608 HS121T
  • LF BKP1608HS121-T
  • LF BKP1608HS121T
  • LFBKP1608HS121-T
  • LFBKP1608HS121T