Murata BLM15AG121SN1D

$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AG121SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Future Electronics

Ciiva

Inventory History

3 month trend:
+43.87%

CAD Models

Download Murata BLM15AG121SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.17Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 700mA 130mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
TAIYO YUDENBK0603TS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.23Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata BLM15AG121SN1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R
Ferrite beads; MURATA; BLM15AG121SN1D; 0402; 550 µm; 100 MHz; 25 %
BLM Series 0402 120 Ohm 550 mA 0.19 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 500mA 0402 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 120 OHM LOW SPEED SI
190mΩ ±25% 120Ω@100MHz 0402 Ferrite Beads ROHS
MURATA - BLM15AG121SN1D - Ferrite Bead, 0402 [1005 Metric], 120 ohm, 500 mA, BLM15AG_SN Series, 0.25 ohm, ± 25%
FERRITE BEAD 120 OHM 100MHZ 25% 0402 SMD
FERRITE BEAD, 0402 CASE, 120OHM; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 500mA; Product Range: EMIFIL BLM15A_SN Series; DC Resistance Max: 0.25ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD
Impedance Ohm = 120 / Current Rating mA = 550 / Maximum DC Resistance mOhm = 190 / Package Type = 1005 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM15 / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515760
  • BLM15AG121SN1D.
  • BLM15AG121SN1D..