Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608S101ATDH5

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S101ATDH5.

IHS

Datasheet7 pages7 years ago

Upverter

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+6.19%

CAD Models

Download TDK MPZ1608S101ATDH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.089
$ 0.089
Stock
1,871,090
1,595,082
1,595,082
Authorized Distributors
6
2
2
Impedance
100 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENFBMH1608HM101-TV
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MPZ1608S101ATDH5 provided by its distributors.

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200
MPZ Series 0603 100 Ohm 100 MHz 3A 30 mOhm 1-Line Ferrite Bead
30m惟 100惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos