
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1255AY-680M=P3 | 1,548 | 1 | Cut Tape | ||||||||
| TTI | 1255AY-680M-P3 | 0 | 1500 | Tape & Reel | 21h | |||||||
| Avnet | 1255AY-680M=P3 | 0 | 1500 | 5d | ||||||||
| Farnell | 1255AY-680M=P3 | 1,548 | 1 | Cut Tape | 18h | |||||||
| Win Source | WS-1255AY-680M=P3 | 2,160 | 60 | 19h |
Download Murata 1255AY-680M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata 1255AY-680M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: