What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRN6045-680M

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-680M.

IHS

Datasheet0 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+7.63%

CAD Models

Download Bourns SRN6045-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENNRS6045T680MMGK
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.28Ohm DCR 2929 T/R
TAIYO YUDENNR8040T680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.299Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1A 0.289Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T680MMGKV
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 950mA Embossed T/R

Descriptions

Descriptions of Bourns SRN6045-680M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
100KHz 6MHz 1A 900mA 13@2.52MHz 68μH 351mΩ ±20% standard mounting,SMD mount 6mm*6mm*4.5mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 68 UH, TOL 20%,CUR-RTG 0.9 A, SMT
Inductor; SMD; 68uH; 1A; 0.351R; 6x6x4.5mm; 20%
Inductor, SMD, 68uH, 900mA, 6MHz, 351mOhm
Ind6x6x4.5Mm,68Uh20%0.9A,Semi-Shdsmd Rohs Compliant: Yes
SRN6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 68muH
XFixed Inductors 68uH 20% SMD 60
Bourns SRN6045-680M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-680M.