Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-680M

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-680M.

IHS

Datasheet3 pages6 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-71.50%

CAD Models

Download Bourns SRN8040-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 240mOhm DCR
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1.25A 0.196Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.3A 0.235Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 372mOhm DCR 2424
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R

Descriptions

Descriptions of Bourns SRN8040-680M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3231
INDUCTOR, POWER, SEMI-SHIELDED, IND 68 UH, TOL 20%,CUR-RTG 1.1 A, SMT
FIXED IND 68UH 1.1A 275 MOHM SMD
Fixed Ind,68uH,Max DC:1.1A,SMD
Inductor, SMD, 68uH, 1.1A, 7MHz, 275mOhm
100KHz 7MHz 1.2A 1.1A 20@2.52MHz 68μH 275mΩ ±20% SMD,7.9X8.2MM standard mounting,SMD mount 8mm*8mm*4mm
INDUCTOR, SEMISHIELDED, 68UH, 1.1A, 20%;
1.1A 68uH ±20% 1.2A SMD,7.9x8.2mm Power Inductors ROHS
SRN8040 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 68muH
INDUCTOR, 68UH, SEMI SHIELDED, POWER; Inductance: 68µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: -; Power Inductor Case: 8mm x 8mm x 4mm; DC Resistance Max: 0.27

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-680M.