
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1267AY-680M=P3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | 1267AY-680M=P3 | 0 | 1K | 2d | ||||||||
| Farnell | 1267AY-680M=P3 | 0 | 1 | Cut Tape | 4h | |||||||
| Win Source | WS-1267AY-680M=P3 | 498 | 1 | 19h | ||||||||
| Quest | 1267AY-680MP3 | 354 | 1d |
Download Murata 1267AY-680M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata 1267AY-680M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: