TAIYO YUDEN NRS6045T680MMGK

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6045T680MMGK.

Newark

Datasheet3 pages4 years ago
Datasheet22 pages12 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
+0.36%

CAD Models

Download TAIYO YUDEN NRS6045T680MMGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 372mOhm DCR 2424
TAIYO YUDENNR8040T680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.299Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1A 0.289Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 68uH 20% 100KHz Ferrite 900mA T/R
TAIYO YUDENNRS6028T680MMGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.77A 0.546Ohm DCR 2424 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6045T680MMGK provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Shielded, 68Uh, 1.1A, Smd; Rango De Producto:Serie Nrs; Inductancia:68Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.304Ohm; Corriente Rms (Irms):950Ma; Bobina, Tipo:Smd |Taiyo Yuden NRS6045T 680MMGK

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6045T 680MMGK