Murata Power Solutions OKX-T/5-D12P-C

Non-Isolated 25 W 12 V Input 0.75 to 5.5 V ADJ Output PoL DC/DC Converter
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKX-T/5-D12P-C.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Inventory History

3 month trend:
-48.24%

CAD Models

Download Murata Power Solutions OKX-T/5-D12P-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/1.5-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 1.5A 7.5W 5-Pin SIP Tray
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions OKX-T/5-D12P-C provided by its distributors.

Non-Isolated 25 W 12 V Input 0.75 to 5.5 V ADJ Output PoL DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 25.5W 5-Pin SIP
Non Isolated Board Mount DC/DC Converter, DOSA, SIP, 24 W, 752 mV, 5.5 V, 5 A, 8.3 V, 13.8 V, Adjustable
1 752.5mV~5.5V 752.5mV 13.8V 8.3V SIP 22.9mm*7.1mm*10.2mm
Non-Isolated DC/DC Converters 12VIN 0.75-5.5VOUT 5A
IC MCU 16BIT 256KB FLASH 100QFP
Murata Power Solutions OKX-T/5-D12P-C
RS APAC
DC DC CONVERTER 0.7525-5.5V 25W
DC/DC Mod 8.3-13.8V to 0.75-5.5
DC-DC CONVERTER, 0.75V TO 5.5V, MODULE; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Output Power Max:25W; Output Voltage Min:750mV; Output Voltage Max:5.5V; Output Current Max:5A; Input Voltage DC Min:8.3V RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKX-T5-D12P-C