Murata Power Solutions MVAC400-12AFD

MVAC400 Series 400 W Single Output 12 V High Density AC/DC Power Supply
$ 201.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MVAC400-12AFD.

IHS

Datasheet0 pages0 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin
TDK-LambdaGWS500-12
Switching Power Supplies 500W 12V 42A AC-DC 115-230VAC
TDK-LambdaGWS250-12
Switching Power Supplies 250W 12V 21A AC-DC 115-230VAC
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC

Descriptions

Descriptions of Murata Power Solutions MVAC400-12AFD provided by its distributors.

MVAC400 Series 400 W Single Output 12 V High Density AC/DC Power Supply
AC/DC Open Frame Power Supply, ITE & Medical, Fixed, 1 Output, 250 W, 12 V, 33.3 A
AC/DC Power Supply Single-OUT 12V 33.3A 400W 22-Pin
AC-DC Power Factor Correction Module
SMPS 400W 12V/12/5 33/1/2A med.
Switching Power Supplies 12V 33.3A
AC/DC 400W 12V 12VIAFO 5VSTDBY
AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 33.; AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 33.3A, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:33.3A; Output Power Max:400W

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVAC400-12AFD.