TDK-Lambda ZWS100BAF-12

Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
$ 91.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-50.05%

CAD Models

Download TDK-Lambda ZWS100BAF-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS75BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-12 provided by its distributors.

Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
AC-DC, Open Frame, 85-265V, 12V 8.5A, 102W
Ac-Dc Converter, Open Frame, 1 O/P, 102W; |Tdk-Lambda ZWS100BAF-12.
AC-DC Power Supplies, PCB type, Output: 102W, 12V, Standard type
AC/DC Power Supply Single-OUT 12V 8.5A 102W 18-Pin
TDK-Lambda 102WSwitch Mode Power Supply, 12V DC output voltage 8.5Aoutput_current, 1Output point
Power supply module,Power Supplies ROHS
PSU, SWITCH MODE, 12V, 100W; No. of Outputs:1 Output; Power Rating (Covection Cooling):102W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltag

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-100BAF-12
  • ZWS100BAF-12.
  • ZWS100BAF12