TDK-Lambda GWS500-12

TDK-Lambda 504WSwitch Mode Power Supply, 12V DC output voltage 42Aoutput_current, 1Output point
$ 309.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS500-12.

TDK-Lambda

Datasheet4 pages4 years ago

Sager Power Systems

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-31.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS250-12
TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
Murata Power SolutionsMVAC400-12AFD
MVAC400 Series 400 W Single Output 12 V High Density AC/DC Power Supply
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input

Descriptions

Descriptions of TDK-Lambda GWS500-12 provided by its distributors.

TDK-Lambda 504WSwitch Mode Power Supply, 12V DC output voltage 42Aoutput_current, 1Output point
Switching Power Supplies 500W 12V 42A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,12V,42A,85-264V IN, ENCLOSED, PANEL MOUNT, PFC,504W, GWS SERIES
AC/DC Power Supply Single-OUT 12V 42A 500W 23-Pin
AC-DC Regulated Power Supply Module, 1 Output, 500W
AC-DC, Enclosed, 85-264V, 12V 42A, 500W, Remote ON/OFF
TDK-Lambda GWS-500-12 500W Enclosed Power Supply 12V DC 42A
POWER SUPPLY,SWITCH MODE,12V,42A,504W
Ac-Dc Converter, Enclosed, 1 O/P, 500W, 42A, 12V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:42A |Tdk-Lambda GWS500-12.
POWER SUPPLY,SWITCH MODE,12V,42A,504W; No. of Outputs: 1Outputs; Output Power Max: 500W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Applications: Broadcast, Industrial, Medical, Telecom; Height: 40.89mm; Input Voltage: 85V AC to 264V AC; Input Voltage AC Max: 264V; Input Voltage AC Min: 85V; Length: 218.4mm; No. of Outputs: 1 Output; Output Current Max: 42A; Power Rating: 500W; Width: 104.1mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-500-12
  • GWS500-12.