Murata Power Solutions MEE1S2412DC

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S2412DC.

IHS

Datasheet16 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMEE1S2409DC
Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin DIP
XP PowerIE2415D
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
Murata Power SolutionsMEV1S2412DC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEE1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerIE2409D
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module

Descriptions

Descriptions of Murata Power Solutions MEE1S2412DC provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NME2412DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, DIP
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERTER, DC/DC, DIP4, 24-12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:24V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:83mA; Output Power Max:1W; DC / DC Converter Case Style:DIP; Depth:11.5mm; Width:9.8mm; Height:6.8mm; DC / DC Converter Mounting:Through Hole; Input Voltage VDC:24V; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc