XP Power IE2415D

40kHz~150kHz Fixed 1 15V 26.4V 21.6V DIP TH 12.7mm × 10.1mm × 6.9mm
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2415D.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIE0515D
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin DIP Module
XP PowerIE2403D
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 4-Pin DIP Module
Murata Power SolutionsMEE1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsMEE1S0315DC
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin DIP
Murata Power SolutionsMEE1S1215DC
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin DIP

Descriptions

Descriptions of XP Power IE2415D provided by its distributors.

40kHz~150kHz Fixed 1 15V 26.4V 21.6V DIP TH 12.7mm × 10.1mm × 6.9mm
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
DC-DC REG PWR SUPPLY MODULE
DC/DC CONV, ITE, DIP, 1:1;
DC-DC Converter, 1W 15V
CONVERTER, DC/DC, 1W, 15V; Power rating:1W; DC/DC Converter O/P type:Single; Voltage, input:24V dc; Voltage, input max:26.4V; Voltage, output:15V dc; Voltage, output min:21.6V; Case style:DIL; Current, output:66mA; Efficiency, max:80%; Outputs, No. of:1; Regulation, line:1.2%; Regulation, load:8%; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, isolation:1000V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers