Murata Power Solutions 47330SC

Ind Power Shielded Wirewound 33uH 20% 10KHz 23Q-Factor 2.2A T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
Sager Electronics47330SC0750Tape & Reel
QUARKTWIN TECHNOLOGY LTD47330SCContact
>1wk
North Star MicroNS-47330SCContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 47330SC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-28
LTD Date2019-03-31

Related Parts

Murata Power Solutions48330SC
Inductor Power Shielded Wirewound 33uH 20% 10KHz 31Q-Factor 2.8A 0.073Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Ind Power Shielded Bobbin Core 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.6A 81mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 47330SC provided by its distributors.

Ind Power Shielded Wirewound 33uH 20% 10KHz 23Q-Factor 2.2A T/R
FIXED IND 33UH 2.2A 91.1MOHM SMD
General Purpose Inductor, 33uH, 20%, 1 Element, SMD
Power Inductors - SMD 33uH 2.2A SMT
INDUCTOR, 33UH, 2.2A, 20%, 13MHZ, SMD; Product Range:MURATA POWER SOLUTIONS - 4700S Series Shielded SMD Power Inductors; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0911ohm; Q Factor:23; DC Current Rating:2.2A ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc