
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF10045T-330M2R3 | 0 | 1 | Cut Tape | 5h | |||||||
| Win Source | WS-VLF10045T-330M2R3 | 500 | 75 | 19h | ||||||||
| Worldway Electronics | VLF10045T-330M2R3 | 20,620 | 7 | Tape & Reel | 2d | |||||||
| SHENGYU ELECTRONICS | VLF10045T-330M2R3 | 8,964 | 1 | 5d | ||||||||
| Run Hong Electronics | VLF10045T-330M2R3 | 3,584 | 6h |
Download TDK VLF10045T-330M2R3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF10045T-330M2R3 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: