Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-330M-RC

Ind Power Shielded Bobbin Core 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A T/R

$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-330M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+32.12%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.618
Stock
55,329
263,459
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
2.3 A
2.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
97 mΩ
97 mΩ
Q Factor
-
19
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR 3131 T/R
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
Power Inductors - SMD FIXED IND 33UH 2.8A 75 MOHM SMD
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R

Descriptions

Descriptions of Bourns PM124SH-330M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 33UH 2.3A 97 MOHM SMD
Ind12.5X12.5X4Mm,33Uh20%2.3A, shdsmd /Tap; |Bourns Jw Miller PM124SH-330M-RC
2.3A 33uH ±20% 2.1A SMD,12.5x12.5mm Power Inductors ROHS
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 33muH
100KHz 15MHz 2.1A 2.3A 19@2.52MHz 33μH 97mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*4.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM124SH-330M-RC.