Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1240-330M

Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-330M.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.67%

CAD Models

Download Bourns SRR1240-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.647
Stock
268,259
60,329
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
2.3 A
2.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
97 mΩ
97 mΩ
Q Factor
19
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
Power Inductors - SMD FIXED IND 33UH 2.8A 75 MOHM SMD
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R

Descriptions

Descriptions of Bourns SRR1240-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
IND PWR SHLD 33UH 20% 100KHZ 19Q-FCTR FERRITE
FIXED IND 33UH 2.3A 97 MOHM SMD
Ind12.5X12.5X4mm,33Uh20%2.3A,Shdsmd Rohs Compliant: Yes
100KHz 15MHz 2.1A 2.3A 19@2.52MHz 33μH 97mΩ ±20% 1240 standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
SRR1240 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 33muH
33uH ±20% 2.1A SMD,12.5x12.5mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, 33UH, POWER, SHIELDED, SMD; Product Range:BOURNS - SRR1240 Series Shielded SMD Power Inductors; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.097ohm; Q Factor:19; DC Current Rating:2.3A; Self Resonant Frequency:15MHz; Q Test Frequency:2.52MHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR/RI; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-330M.