Murata Power Solutions 46154C

Ind Power Shielded Bobbin Core 150uH 20% 10KHz 720mA T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46154C.

_legacy Avnet

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 850mA T/R
Wurth Elektronik74404064151
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 810mA 420mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 800mA 456mOhm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R

Descriptions

Descriptions of Murata Power Solutions 46154C provided by its distributors.

Ind Power Shielded Bobbin Core 150uH 20% 10KHz 720mA T/R
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2929
FIXED IND 150UH 720MA 720MOHM SM
Ind 150µH, 0.72A SM Drum shielded
Tape&reel Rohs Compliant: Yes |Murata Power Solutions 46154C
10KHz 720mA 150¦ÌH 720m¦¸ ¡À20% , 7.3mm*7.3mm*4.55mm
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 150muH
Fixed Inductors 150uH 0.72A SMT
Power Inductors - SMD 150 UH 720 MA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc