
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | B1047AS-151M=P3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | B1047AS-151M=P3 | 0 | 1K | 22h | ||||||||
| Farnell | B1047AS-151M=P3 | 0 | 1 | Cut Tape | 20h | |||||||
| element14 APAC | B1047AS-151M=P3 | 0 | 1 | Cut Tape | 9h | |||||||
| Win Source | WS-B1047AS-151M=P3 | 20 | 7 | 21h |
Download Murata B1047AS-151M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata B1047AS-151M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: