TDK CLF10040T-151M

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 800mA 456mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-151M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

CAD Models

Download TDK CLF10040T-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.97A 0.385Ohm DCR 4040 T/R
Wurth Elektronik74404084151
100kHz 5.31MHz 1.25A 910mA 150μH 478mΩ ±20% 8040 SMD, Standard Mount 8mm × 8mm × 4.2mm
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 0.394Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD
Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 850mA T/R

Descriptions

Descriptions of TDK CLF10040T-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 800mA 456mOhm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 150UH, 1A, 20%, SMD; Inductance: 150µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: CLF Series; Power Inductor Case: 10mm x 9.7mm x 3.8mm; DC Resistance M
FIXED IND 150UH 800MA 380 MOHM
FIXED IND 150UH 800MA 456MOHM SM
SMD / SMT Inductors (Coils), L=150μH, L x W x T :
Fixed Inductors 150uH 0.38ohms 1.0A
CLF Nonstandard 0.394Lx0.382W 10.00mmx9.70mm 150muH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T151M