TDK VLP8040T-151M

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLP8040T-151M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

CAD Models

Download TDK VLP8040T-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.97A 0.385Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
Ind 150.00 Uh 0.000 A 590.00 Mohm/ Tape; |Abracon ASPI-0403S-151M-T
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLP8040T-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3432
Power Inductor (SMD), 150 uH, ± 20%, 1 A, Shielded, 800 mA, 8.6mm x 8.7mm x 4mm
INDUCTOR, 150UH, 0.8A, 20%, SMD; Inductance: 150µH; RMS Current (Irms): 1A; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: VLP Series; Power Inductor Case: 8.6mm x 8.7mm x 4mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP8040T-151M.
  • VLP8040T151M