TDK SLF10145T-151MR79-PF

Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 810mA 420mOhm DCR Blister T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-151MR79-PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

TME

Future Electronics

Inventory History

3 month trend:
-21.93%

CAD Models

Download TDK SLF10145T-151MR79-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.4A 228mOhm DCR Blister T/R
Inductor Power Shielded Bobbin Core 150uH 20% 1KHz Ferrite 1A 0.23Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
Inductor Power Shielded Wirewound 150uH 20% 100KHz 39Q-Factor Ferrite 1.05A 0.4Ohm DCR T/R
TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R

Descriptions

Descriptions of TDK SLF10145T-151MR79-PF provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 810mA 420mOhm DCR Blister T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
POWER LINE IND, 150UH,790MA,20%; Product Range:TDK - SLF10145 Series; Inductance
Power Inductors 150µH ±20% IND_10.1X10.1MM_SM 4.50mm 10.10 x 10.10mm 350mΩ 0.79A
SLF Series 10.1 x 10.1 mm 150 uH ±20 % Tol. 0.79 A Shielded SMT Power Inductor
INDUCTOR, POWER LINE, 150UH, 0.79A; Inductance: 150µH; Inductance Tolerance: ± 20%; DC Resistance Max: 0.35ohm; DC Current Rating: 790mA; Inductor Case Style: SMD; No. of Pins: 2; DC Current Max: 790mA; Inductor Type: Power; Pac

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T-151MR79-PF.
  • SLF10145T-151MR79PF
  • SLF10145T-151MR79PF.
  • SLF10145T151MR79-PF
  • SLF10145T151MR79PF