Murata Power Solutions 41331C

Ind Power Wirewound 330uH 10KHz 830mA Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 41331C.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor Power Bobbin Core 330uH 20% 100KHz 18Q-Factor Ferrite 1A 0.58Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
Murata Power Solutions18R334C
Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 41331C provided by its distributors.

Ind Power Wirewound 330uH 10KHz 830mA Tube
Toroidal Inductor, 330 uH, 830 mA, 462 Milliohm, SMD
Power Inductors - SMD 330uH 0.83A 462mOhm Toroidal SMT
General Purpose Inductor, 330uH, 1 Element, SMD
FIXED IND 330UH 830MA 462MOHM SM
4100 Nonstandard 0.690Lx0.660W 17.53mmx16.76mm 330muH
330µH 0.83A SM self leaded inductors

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc