Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 18R334C

Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL
$ 1.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R334C.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+10.28%

CAD Models

Download Murata Power Solutions 18R334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.55A 0.42Ohm DCR RDL Bag
Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.78A 0.85Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744743331
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, .74A, .87OHM, 330UH, WE-TI SERIES
Murata Power Solutions18334C
Ind High Current Wirewound 330uH 10% 1KHz 58Q-Factor 730mA AXL

Descriptions

Descriptions of Murata Power Solutions 18R334C provided by its distributors.

Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL
1KHz 3.57MHz 730mA 49@100kHz 330μH 335mΩ ±10% Plugins,D13.7XL13MM vertical mounting,Through hole mounting 15.9mm(height)
Inductor, 330Uh, 730Ma, Radial Leaded; Product Range:1800R Series; Inductance:330Μh; Rms Current (Irms):730Ma; Saturation Current (Isat):730Ma; Dc Resistance Max:0.335Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 330UH, 10% 0.73A; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:0.335ohm; Q Factor:49; DC Current Rating:730mA; Self Resonant Frequency:3.57MHz; Q Test Frequency:100kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc