Abracon ASPI-1306T-331M-T

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-331M-T.

IHS

Datasheet5 pages6 years ago

Master Electronics

Sager Electronics

Abracon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-1306T-331M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.844
Stock
5,785
253
Authorized Distributors
6
5
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.1A 0.42Ohm DCR 4949 Automotive T/R
FIXED IND 330UH 700MA 560MOHM SM
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
TAIYO YUDENNS12555T331MN
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.96A 0.492Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R

Descriptions

Descriptions of Abracon ASPI-1306T-331M-T provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
Power Inductors - SMD FIXED IND 330UH 1A 560 MOHM SMD
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 7360
ASPI Series 330 uH ±20 %1.9 A 0.56 O Shielded Surface Mount Power Inductor
Ind/ Tape & Reel (Tr); |Abracon ASPI-1306T-331M-T
Power Inductor 330uH 1A 560mΩ, ASPI-1306T , RoHS
Abracon SCT
100KHz 4MHz 1.9A 1A 330μH 560mΩ ±20% SMD,15.2X18.5MM standard mounting,SMD mount 18.54mm*15.24mm*7.11mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306T331MT