Murata Power Solutions 24100C

Inductor Power Unshielded Bobbin Core 10uH 1KHz 1.44A 0.1Ohm DCR T/R
$ 0.753
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 24100C.

Farnell

Datasheet4 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-8.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-03
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 0.1Ohm DCR T/R
Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL Bag
Inductor Power Wirewound 10uH 10% 1KHz 1.5A 0.095Ohm DCR AXL T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Murata Power Solutions17103C
Inductor General Purpose Wirewound 10uH 10% 1KHz 65Q-Factor 1.8A 50mOhm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 24100C provided by its distributors.

Inductor Power Unshielded Bobbin Core 10uH 1KHz 1.44A 0.1Ohm DCR T/R
Power Inductor (SMD), 10 uH, 1.44 A, Unshielded, 1.44 A, 5.2mm x 5.8mm x 4.5mm
General Purpose Inductor, 10uH, 1 Element, SMD, 2320
MURATA POWER SOLUTIONS 24100C Surface Mount Power Inductor, 2300 Series, 10 H, Unshielded, 0.1 ohm, 1.44 A
FIXED IND 10UH 1.44A 100MOHM SMD
BOBBIN INDUCTOR, 10UH 1.44A 27.8MHZ
1KHz 27.8MHz 1.44A 10¦ÌH 100m¦¸ SMD,5.8X5.2MM , 5.8mm*5.2mm*4.5mm
2400 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 10muH
Power Inductors - SMD 10 UH 1.44A
INDUCTOR, UN-SHIELDED, 10UH, 1.44A, SMD; Inductance:10µH; RMS Current (Irms):1.44A; Inductor Construction:Unshielded; Saturation Current (Isat):1.44A; Product Range:2400 Series; Power Inductor Case:5.8mm x 5.2mm x 4.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24100C.