Bourns 5300-13-RC

Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL Bag
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-13-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.95%

CAD Models

Download Bourns 5300-13-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 1.5A 0.095Ohm DCR AXL T/R
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCAL45TB100K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 24Q-Factor Ferrite 1.5A RDL Box

Descriptions

Descriptions of Bourns 5300-13-RC provided by its distributors.

Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
1.5A 10uH ±10% 970mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
Product Range:5300 Series; Inductance:10Μh Rohs Compliant: Yes |Bourns Jw Miller 5300-13-RC.
FIXED IND 10UH 1.5A 95 MOHM TH
CHOKE,AXIAL,CONFORMAL, 10UH, +/-10%, 0.095 OHM MAX DCR
Inductor, Axial, Conformal Coa
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 10muH
1KHz 25MHz 970mA 1.5A 10¦ÌH 95m¦¸ ¡À10% 12.7mm
Conformal Coated RF Choke, 10uH, 95mOhm, 1.5A
CHOKE, 10UH, 1.5A, 10%, 25MHZ; Product R; CHOKE, 10UH, 1.5A, 10%, 25MHZ; Product Range: 5300 Series; Inductance: 10µH; DC Current Rating: 1.5A; DC Resistance Max: 0.095ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-13-RC.
  • 5300-13RC