
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-AIAP-01-100K-TCT-ND | 1,614 | 1 | Cut Tape | ||||||||
| TTI Europe | AIAP-01-100K-T | 5,000 | 2500 | Tape & Reel | 2d | |||||||
| Avnet | AIAP-01-100K-T | 0 | 10K | 21h | ||||||||
| Mouser | 815-AIAP01100KT | 2,285 | 1 | Cut Tape | ||||||||
| UnikeyIC | AIAP-01-100K-T | 4,364 | 2500 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Abracon AIAP-01-100K-T.
Download Abracon AIAP-01-100K-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Abracon AIAP-01-100K-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AIAP-01-100K-T.