Murata Power Solutions 23S6R8C

Inductor Power Shielded Bobbin Core 6.8uH 1KHz 1.4A 64mOhm DCR T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 23S6R8C.

element14 APAC

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
Ind Power Chip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 2020 Embossed T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 7.5Q-Factor Ferrite 1.45A 50mOhm DCR
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.8A 0.06Ohm DCR 2424 T/R
TAIYO YUDENNRS5024T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.6A 0.096Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 23S6R8C provided by its distributors.

Inductor Power Shielded Bobbin Core 6.8uH 1KHz 1.4A 64mOhm DCR T/R
Power Inductor (SMD), 6.8 uH, 1.4 A, Shielded, 1.4 A, 6.2mm x 6.2mm x 3.2mm
INDUCTOR, SMD,6.8UH 1.40A; Inductance:6.8µH; DC Resistance Max:0.064ohm; DC Current Rating:1.4A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, SHIELDED, 6.8UH, SMD; Inductance:6.8µH; RMS Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2300 Series; Power Inductor Case:6.2mm x 5.6mm x 3.2mm; DC Resistance Max:0.064ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc