Murata LQH5BPN6R8NT0L

Ind Power Chip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 2020 Embossed T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN6R8NT0L.

element14 APAC

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
+11.72%

CAD Models

Download Murata LQH5BPN6R8NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.256
$ 0.256
Stock
171,265
7,754
7,754
Authorized Distributors
6
5
5
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.65 A
2.5 A
2.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
99.6 mΩ
99.6 mΩ
99.6 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS6020T6R8NMGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
TAIYO YUDENNR6020T6R8N
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
TAIYO YUDENNRS6020T6R8NMGJV
Ind Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A Embossed T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 9.624Q-Factor Ferrite 1.3A 0.09Ohm DCR T/R

Descriptions

Descriptions of Murata LQH5BPN6R8NT0L provided by its distributors.

Ind Power Chip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 2020 Embossed T/R
Avnet Japan
Inductor PowerChip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 0.0996Ohm DCR 2020 T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
LQH5B Series 2020 6.8 uH ±30 % 2.5 A 0.083 Ohm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh5Bp_T0 Series, 6.8 H, 30%, 2020 [5050 Metric], 30 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPN6R8NT0L
INDUCTOR, 6.8UH, SHIELDED, 1.65A; Inductance: 6.8µH; Product Range: LQH5BP_T0 Series; DC Current Rating: 2.5A; High Frequency Inductor Case: 2020 [5050 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.083ohm; In

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN6R8NT0L.