Bourns SRU5018-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 7.5Q-Factor Ferrite 1.45A 50mOhm DCR
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-6R8Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-54.17%

CAD Models

Download Bourns SRU5018-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Ind Power Chip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 2020 Embossed T/R
TAIYO YUDENNR6020T6R8N
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
TAIYO YUDENNRS6020T6R8NMGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
TAIYO YUDENNRS6020T6R8NMGJV
Ind Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A Embossed T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020

Descriptions

Descriptions of Bourns SRU5018-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 7.5Q-Factor Ferrite 1.45A 50mOhm DCR
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Inductor, Shielded, 6.8Uh, 1.2A, Smd; Inductance:6.8Μh; Rms Current (Irms):1.45A; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:Sru5018 Series; Dc Resistance Max:50Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU5018-6R8Y
CHOKE, POWER, SHIELDED, 6.8UH; Inductor Type:Shielded Power Choke; Series:SRU5018; Inductance:6.8µH; Tolerance, Inductance:± 30%; Resistance:50mohm; Frequency, Resonant:60MHz; Case Style:SMD Shielded; Q Factor:7.5; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1.2A; Current, RMS max:1.45A; Depth, External:1.8mm; Frequency, Test:7.96MHz; Length / Height, External:5.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:5.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5018-6R8Y.