Bourns SRR7032-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-6R8M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+40.24%

CAD Models

Download Bourns SRR7032-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.695
Stock
82,216
21,779
Authorized Distributors
6
4
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54 mΩ
54 mΩ
Q Factor
17
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.8A 0.06Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.04A 0.0468Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.9A 0.106Ohm DCR 1818 T/R
TAIYO YUDENNRS5020T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.108Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7032-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
FIXED IND 6.8UH 1.6A 54 MOHM SMD
100KHz 37MHz 1.8A 1.6A 17@7.96MHz 6.8¦ÌH 54m¦¸ ¡À20% SMD,7X7MM , 7mm*7mm*3.4mm
SRR7032 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 6.8muH
INDUCTOR, 6.8UH, 20%, 1.6A, SMD
1.6A 6.8uH ±20% 1.8A SMD,7x7mm Power Inductors ROHS
Inductor, Shielded, 6.8Uh, 1.6A, 20%; Inductance:6.8Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:Srr7032 Series; Dc Resistance Max:0.054Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR7032-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.