Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-6R8ML

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-6R8ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

Master Electronics

Farnell

element14

Inventory History

3 month trend:
+4.66%

CAD Models

Download Bourns SRR0604-6R8ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.8A 0.06Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.108Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 13Q-Factor Ferrite 1.2A 100mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R

Descriptions

Descriptions of Bourns SRR0604-6R8ML provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
SRR0604 WIREWOUND SMDINDUCTOR W/FERRITECORE,6.8UH +/-20%WIREWOUND 2.05A IDC Q:20
Inductor, 6.8Uh, 2.05A, 20%, 37Mhz; Prod |Bourns, Inc. SRR0604-6R8ML
1kHz 37MHz 2.05A 1.6A 20Ω@7.96MHz 6.8μH 70mΩ ±20% 0604 TH/SMD 6.5mm × 6.5mm × 4.8mm
FIXED IND 6.8UH 1.6A 70 MOHM SMD
IND PWR SHLD 6.8UH 20% 1KHZ 20 FERRITE
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 6.8muH
Inductor, SMD, 6.8uH, 1.6A, 37MHz, 70mOhm
1.6A 6.8uH ±20% 2.05A SMD,6.5x6.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-6R8ML.