Murata Power Solutions 22R333MC

Inductor Power Wirewound 33uH 10% 1KHz 1.31A 0.14Ohm DCR T/R
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R333MC.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Murata Power Solutions 22R333MC provided by its distributors.

Inductor Power Wirewound 33uH 10% 1KHz 1.31A 0.14Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 3128
Fixed Inductors 33uH 1.31A 0.14ohm Bobbin Wound SMT
BOBBIN SMD INDUCTOR, 33 uH, 1.31A, 10%
FIXED IND 33UH 1.31A 140MOHM SMD
Ind 33uH, 1.31A SM drum 7.8x7.5
BOBBIN SMD INDUCTOR, 33 uH, 1.31A, 10%;; BOBBIN SMD INDUCTOR, 33 uH, 1.31A, 10%; Inductance:33µH; Inductance Tolerance:± 10%; DC Resistance Max:0.14ohm; DC Current Rating:1.31A; Inductor Case Style:SMD; No. of Pins:2; Series:2200RM
BOBBIN SMD INDUCTOR, 33 uH, 1.31A, 10%, FULL REEL; Inductance:33µH; RMS Current (Irms):1.31A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R333MC.