Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0705-330K-T

General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0705-330K-T.

Master Electronics

Datasheet4 pages16 years ago
Datasheet3 pages16 years ago

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0705-330K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 0.08Ohm DCR RDL
Inductor Power Wirewound 33uH 10% 1KHz 45Q-Factor Ferrite 1.7A 0.14Ohm DCR RDL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4341

Descriptions

Descriptions of Abracon ASPI-0705-330K-T provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A T/R
Power Inductors - SMD FIXED IND 33UH 1.2A 130 MOHM SMD
Inductor, 33μH, 1.2A, 130mΩ ±10%, 2.52MHz, SMD, 7.8mm × 7mm × 5.5mm
Ind/ Tape & Reel (Tr); |Abracon ASPI-0705-330K-T
Power Inductor 33uH 1.2A 130mΩ, ASPI-0705 , RoHS
Abracon SCT
ASPI-0705 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 33muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0705330KT