Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105-330K-RC

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-330K-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-12.62%

CAD Models

Download Bourns PM105-330K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.347
Stock
37,071
105,717
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
1.5 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
-
25
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Wirewound 33uH 10% 2.52MHz 40Q-Factor Ferrite 1.7A 0.12Ohm DCR RDL Bag
TAIYO YUDENLHL10NB330K
Ind Power 33uH 10% 2.52MHz 60Q-Factor Ferrite 1.9A RDL Bulk
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns PM105-330K-RC provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 33UH 1.5A 120 MOHM SMD
Ind9.8X5.8Mm,33Uh10%1.5A, non-Shdsmd /Tap; |Bourns Jw Miller PM105-330K-RC
1.5A 33uH ±10% 2.9A SMD,9.8x10mm Power Inductors ROHS
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 33muH
1KHz 10MHz 2.9A 1.5A 25@2.52MHz 33μH 120mΩ ±10% SMD,9.8X10MM standard mounting,SMD mount 9.8mm*9.8mm*5.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.