Bourns SDR0805-330KL

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-330KL.

Newark

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.78%

CAD Models

Download Bourns SDR0805-330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.39
Stock
149,559
54,932
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
-
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
15
-
Test Frequency
2.52 MHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 33uH 10% 1KHz 45Q-Factor Ferrite 1.7A 0.14Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR0805-330KL provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
INDUCTOR, HIGH PWR, 33UH, CASE 0805, SMT, 10%, 1.20ARMS, 15 Q/F, 0.14 OHMS DCR
1KHz 10MHz 1.9A 1.2A 15@2.52MHz 33¦ÌH 140m¦¸ ¡À10% 0805 , 7.8mm*7.8mm*5.3mm
Power Inductors – SMD; BOURNS; SDR0805-330KL; 33 µH; 140 mOhm; 1 kHz; 10 %
Inductor, Un-Shielded, 33Uh, 1.9A, Smd; Inductance:33Μh; Rms Current (Irms):1.2A; Inductor Construction:Unshielded; Saturation Current (Isat):1.9A; Product Range:Sdr0805 Series; Inductor Case/Package:-; Dc Resistance Max:0.14Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0805-330KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR 0805-330KL
  • SDR0805-330KL.