Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-330KL

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-330KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.03%

CAD Models

Download Bourns SDR1006-330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.599
Stock
105,717
37,071
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
-
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
25
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Wirewound 33uH 10% 2.52MHz 40Q-Factor Ferrite 1.7A 0.12Ohm DCR RDL Bag
Inductor Power Wirewound 33uH 10% 1KHz 100Q-Factor Ferrite 1.8A 0.045Ohm DCR RDL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL10NB330K
Ind Power 33uH 10% 2.52MHz 60Q-Factor Ferrite 1.9A RDL Bulk
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 0.08Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1006-330KL provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, FILTER, IND 33UH, TOL 10%, CUR 1.5A, SMT, CASE 1006, DCR 0.12 OHMS
INDUCTOR, 33UH, 1.5A, 10%, UNSHIELDED; Inductance: 33µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.9A; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-330KL.